Reference Only

FCSL90R002GER

Current Sense Resistors - SMD 4watt .002ohm 2% Metal Foil

Manufacturer:

Mfr Part:
FCSL90R002GER

TTI Part:
FCSL90R002GER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFCSL
Resistance2 mOhms
Power Rating4 W
Tolerance2 %
Temperature Coefficient100 PPM / C
Case Code - in1835 (Reversed)
Case Code - mm4590 (Reversed)
Length4.5 mm (0.177 in)
Width8.9 mm (0.35 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Foil
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sensing Resistors
SubcategoryResistors
TypeMetal Foil Current Sense

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.70$2,800.00
$0.638$6,380.00
$0.588$14,700.00
$0.563$28,150.00
$0.528$52,800.00
$0.523$130,750.00
Need more?

My Notes

Sign into see notes.