Reference Only

FCSL76R030DER

Current Sense Resistors - SMD 0.03 ohm 0.5% 3W

Manufacturer:

Mfr Part:
FCSL76R030DER

TTI Part:
FCSL76R030DER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFCSL
Resistance30 mOhms
Power Rating3 W
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Case Code - in1530 (Reversed)
Case Code - mm3876 (Reversed)
Length3.8 mm (0.15 in)
Width7.6 mm (0.299 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Foil
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.739$2,956.00
$0.671$6,710.00
$0.664$16,600.00
$0.658$32,900.00
$0.651$65,100.00
Need more?

My Notes

Sign into see notes.