Reference Only

FC4TR050DER

Metal Foil Resistors - SMD 0.050 Ohm 0.5W 0.5% Metal Foil Low Value

Manufacturer:

Mfr Part:
FC4TR050DER

TTI Part:
FC4TR050DER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Foil Resistors - SMD
Resistance50 mOhms
Power Rating500 mW (1/2 W)
Tolerance0.5 %
Case Code - in1206
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - mm3216
SeriesFC4T
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil Low Value Chip

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.276$2,760.00
$0.251$12,550.00
Need more?
Sign in to add projects and notes