Reference Only

FC4L76R020FER

Current Sense Resistors - SMD 0.020 ohm 1% 3W

Manufacturer:

Mfr Part:
FC4L76R020FER

TTI Part:
FC4L76R020FER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFC4L
Resistance20 mOhms
Power Rating3 W
Tolerance1 %
Case Code - in1530 (Reversed)
Case Code - mm3876 (Reversed)
Length7.6 mm (0.299 in)
Width3.8 mm (0.15 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.717$2,868.00
$0.663$6,630.00
$0.655$16,375.00
$0.648$32,400.00
Need more?

My Notes

Sign into see notes.