Reference Only

FC4L64R050FER

Current Sense Resistors - SMD 2W 0.050 ohm 1%

Manufacturer:

Mfr Part:
FC4L64R050FER

TTI Part:
FC4L64R050FER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesFC4L
Resistance50 mOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in1225 (Reversed)
Case Code - mm3263 (Reversed)
Length6.4 mm (0.252 in)
Width3.2 mm (0.126 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeFC4L Four Terminal Current Sense Metal Foil Construction

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.84$3,360.00
$0.80$8,000.00
$0.78$19,500.00
$0.76$38,000.00
Need more?

My Notes

Sign into see notes.