Reference Only
FC4L110R002GER
Current Sense Resistors - SMD 5watt 0.002ohms 2% SMD
Datasheet
FC4L110R002GER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | FC4L | |
| Resistance | 2 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 50 PPM / C | |
| Case Code - in | 2043 (Reversed) | |
| Case Code - mm | 50110 (Reversed) | |
| Length | 11 mm (0.433 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Metal Foil | |
| Termination | 4 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | FC4L Four Terminal Current Sense Metal Foil Construction |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $6,440.00 | |
| $1.51 | $15,100.00 | |
| $1.49 | $37,250.00 | |
| $1.48 | $74,000.00 | |
| $1.46 | $146,000.00 | |
| $1.43 | $357,500.00 |
Need more?
Sign in to add projects and notes