Reference Only

F40J10KE

Wirewound Resistors - Chassis Mount 40watt 10K 5%

Manufacturer:

Mfr Part:
F40J10KE

TTI Part:
F40J10KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series250
Resistance10 kOhms
Power Rating40 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Voltage Rating655 V
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length50.8 mm
Width25.4 mm
PackagingBulk
Resistance10 kOhms
Power Rating40 W
Voltage Rating655 V
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length50.8 mm
Width25.4 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series250
PackagingBulk
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameStockohm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

400In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes