Reference Only
EY102KE
Ceramic Composition Resistors 2.5W 1000 OHM Axial Leaded
Datasheet
EY102KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | EY | |
| Termination Style | Axial | |
| Resistance | 1 kOhms | |
| Power Rating | 2.5 W | |
| Tolerance | 10 % | |
| Voltage Rating | 550 V | |
| Temperature Coefficient | - 1200 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Diameter | 9.4 mm | |
| Length | 46.2 mm | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Type | Fixed Ceramic Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $157.75 | |
| $6.24 | $312.00 | |
| $6.00 | $600.00 | |
| $5.93 | $1,482.50 | |
| $5.65 | $2,825.00 | |
| $5.59 | $5,590.00 | |
| $5.52 | $13,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.