Reference Only
EVRT170ENR10KE
Wirewound Resistors - Chassis Mount 0.1 ohm 10% 200W Vitreous Enamel
Datasheet
EVRT170ENR10KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Eurotubular | |
| Resistance | 100 mOhms | |
| Power Rating | 200 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 400 PPM / C | |
| Voltage Rating | 2.1 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 170 mm | |
| Packaging | Bulk | |
| Resistance | 100 mOhms | |
| Power Rating | 200 W | |
| Voltage Rating | 2.1 kV | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 170 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | Eurotubular | |
| Packaging | Bulk | |
| Diameter | 25.5 mm | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.29 | $342.90 | |
| $25.70 | $642.50 |
Need more?
Sign in to add projects and notes