Reference Only
DA-T268-101E-TR
Heat Sinks HEATSINK FOR TO-268 BLK ANODIZED
Datasheet
DA-T268-101E-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Color | Black | |
| Designed for | D3Pak (TO-268) | |
| Fin Style | Extruded Axial Fin | |
| Heatsink Material | Aluminum | |
| Height | 10.2 mm | |
| Length | 31 mm | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Heat Sinks | |
| Product | Heat Sinks | |
| Series | D | |
| Subcategory | Heat Sinks | |
| Type | Component | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $11,400.00 |
Need more?
Sign in to add projects and notes