Reference Only

D50K50K

Wirewound Resistors - Chassis Mount 50watt 50K 10% Tubular Ceramic

Manufacturer:

Mfr Part:
D50K50K

TTI Part:
D50K50K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series210
Resistance50 kOhms
Power Rating50 W
Tolerance10 %
Temperature Coefficient260 PPM / C
Voltage Rating1.625 kV
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length102 mm
Width14.3 mm
PackagingBulk
Resistance50 kOhms
Power Rating50 W
Voltage Rating1.625 kV
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length102 mm
Width14.3 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series210
PackagingBulk
FeaturesAdjustable/Variable Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameDividohm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533390000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

12In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.