Reference Only
D50K10KE
Wirewound Resistors - Chassis Mount 50watt 10K 10% Tubular Ceramic
Datasheet
D50K10KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 210 | |
| Resistance | 10 kOhms | |
| Power Rating | 50 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 260 PPM / C | |
| Voltage Rating | 1.625 kV | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 102 mm | |
| Packaging | Bulk | |
| Resistance | 10 kOhms | |
| Power Rating | 50 W | |
| Voltage Rating | 1.625 kV | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 102 mm | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | 210 | |
| Packaging | Bulk | |
| Diameter | 14.3 mm | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Dividohm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.04 | $501.00 |
Need more?
Sign in to add projects and notes