Reference Only

D25K2R0

Wirewound Resistors - Chassis Mount 25watt 2ohm 10% Tubular Ceramic

Manufacturer:

Mfr Part:
D25K2R0

TTI Part:
D25K2R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series210
Resistance2 Ohms
Power Rating25 W
Tolerance10 %
Temperature Coefficient260 PPM / C
Voltage Rating625 V
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length50.8 mm
Width14.3 mm
PackagingBulk
Resistance2 Ohms
Power Rating25 W
Voltage Rating625 V
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length50.8 mm
Width14.3 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series210
PackagingBulk
FeaturesAdjustable/Variable Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameDividohm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

200
On Order
200 expected 19-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes