Reference Only

D225K50RE

Wirewound Resistors - Chassis Mount 225watt 50ohm 10% Tubular Ceramic

Manufacturer:

Mfr Part:
D225K50RE

TTI Part:
D225K50RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series210
Resistance50 Ohms
Power Rating225 W
Tolerance10 %
Temperature Coefficient260 PPM / C
Voltage Rating4.595 kV
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length267 mm
PackagingBulk
Resistance50 Ohms
Power Rating225 W
Voltage Rating4.595 kV
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length267 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series210
PackagingBulk
Diameter28.6 mm
FeaturesAdjustable/Variable Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameDividohm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

73In Stock

100 expected 02-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.