Reference Only

CS3FR003E

Current Sense Resistors - Through Hole 3watt .003ohm 1% 4 Lead Non-Inductive

Manufacturer:

Mfr Part:
CS3FR003E

TTI Part:
CS3FR003E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesCS3
Termination StyleRadial
Resistance3 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length21.7 mm
Width5.35 mm
Height16.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeWire Element Four Terminal Precision Current Sense
Voltage Rating50 mV

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 2)
Quantity Unit PriceExt. Price
$27.78$1,389.00
$26.35$2,635.00
Need more?

My Notes

Sign into see notes.