Reference Only
CR201-75AE
Heat Sinks Aluminum heatsink 75mmBlkAnodized
Datasheet
CR201-75AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | TO-247, TO-264 | |
| Mounting Style | Clip | |
| Heatsink Material | Aluminum | |
| Fin Style | Straight Fin | |
| Thermal Resistance | 2.6 C/W | |
| Length | 75 mm | |
| Width | 34 mm | |
| Height | 75 mm | |
| Type | Component | |
| Packaging | Box | |
| Product Type | Heat Sinks | |
| Series | CR | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.84 | $35.36 | |
| $7.37 | $3,685.00 | |
| $7.29 | $7,290.00 | |
| $7.22 | $18,194.40 |
Need more?
Sign in to add projects and notes