Reference Only

C500K35RE

Wirewound Resistors - Chassis Mount 500W 35ohms Vit Corrib 10%

Manufacturer:

Mfr Part:
C500K35RE

TTI Part:
C500K35RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
SeriesCorrib/280
Resistance35 Ohms
Power Rating500 W
Tolerance10 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Termination StyleSolder Lug
Length266.7 mm
PackagingBulk
Resistance35 Ohms
Power Rating500 W
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length266.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
SeriesCorrib/280
PackagingBulk
Diameter41.28 mm
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 02-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes