Reference Only
C500K1R0E
Wirewound Resistors - Chassis Mount 500W 1ohms Vit Corrib 10%
Datasheet
C500K1R0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Corrib/280 | |
| Resistance | 1 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Termination Style | Solder Lug | |
| Length | 266.7 mm | |
| Packaging | Bulk | |
| Resistance | 1 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 266.7 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Series | Corrib/280 | |
| Packaging | Bulk | |
| Diameter | 41.28 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.48 | $65.48 | |
| $62.56 | $312.80 | |
| $52.00 | $520.00 | |
| $48.31 | $1,207.75 | |
| $43.87 | $2,193.50 | |
| $42.39 | $4,239.00 | |
| $41.75 | $10,437.50 |
Need more?
Sign in to add projects and notes