Reference Only
C500K10RE
Wirewound Resistors - Chassis Mount 500W 10ohms Vit Corrib 10%
Datasheet
C500K10RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Corrib/280 | |
| Resistance | 10 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Termination Style | Solder Lug | |
| Length | 266.7 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 266.7 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Series | Corrib/280 | |
| Packaging | Bulk | |
| Diameter | 41.28 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.77 | $45.77 | |
| $43.80 | $219.00 | |
| $36.32 | $363.20 | |
| $33.40 | $835.00 | |
| $31.30 | $1,565.00 | |
| $29.58 | $2,958.00 | |
| $27.38 | $6,845.00 |
Need more?
Sign in to add projects and notes