Reference Only
C300K12RE
Wirewound Resistors - Chassis Mount 300watt 12ohm 10% High Power
Datasheet
C300K12RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 280 | |
| Resistance | 12 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Packaging | Bulk | |
| Resistance | 12 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 216 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Series | 280 | |
| Packaging | Bulk | |
| Diameter | 29 mm | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.81 | $53.81 | |
| $49.74 | $248.70 | |
| $39.71 | $397.10 | |
| $35.42 | $885.50 | |
| $32.97 | $1,648.50 | |
| $30.88 | $3,088.00 | |
| $28.60 | $7,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes