Reference Only

C300K10RE

Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power

Manufacturer:

Mfr Part:
C300K10RE

TTI Part:
C300K10RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series280
Resistance10 Ohms
Power Rating300 W
Tolerance10 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Termination StyleSolder Lug
Length216 mm
PackagingBulk
Resistance10 Ohms
Power Rating300 W
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length216 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Series280
PackagingBulk
Diameter29 mm
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

1,023In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes