Reference Only
C247-050-2AE
Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL
Datasheet
C247-050-2AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Designed for | TO-247 | |
| Fin Style | Straight Fin | |
| Heatsink Material | Aluminum | |
| Height | 38 mm | |
| Length | 50 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Product | Heat Sinks | |
| Subcategory | Heat Sinks | |
| Type | Component | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |