Reference Only

BB116010R0KE

Planar Resistors - Chassis Mount 10 Ohm 500W 10% LG: 160mm

Manufacturer:

Mfr Part:
BB116010R0KE

TTI Part:
BB116010R0KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms
Power Rating500 W
Voltage Rating800 V
Tolerance10 %
Termination StyleSolder Lug
Length160 mm
Width95 mm
Height30 mm
SeriesBA
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.