Reference Only
BAB11602R00KE
Planar Resistors - Chassis Mount 500W 2 Ohm 10%
Datasheet
BAB11602R00KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 2 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Length | 160 mm | |
| Width | 95 mm | |
| Height | 30 mm | |
| Series | BA | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.96 | $609.80 | |
| $101.74 | $1,017.40 | |
| $97.25 | $2,431.25 | |
| $92.76 | $4,638.00 | |
| $89.51 | $8,951.00 |
Need more?
Sign in to add projects and notes