Reference Only

BAB116010R0KE

Planar Resistors - Chassis Mount 500W 10 Ohm 10%

Manufacturer:

Mfr Part:
BAB116010R0KE

TTI Part:
BAB116010R0KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms
Power Rating500 W
Tolerance10 %
Termination StyleWire Lead
Length160 mm
Width95 mm
Height30 mm
SeriesBA
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$116.03$580.15
$96.69$966.90
$83.01$4,150.50
Need more?

My Notes

Sign into see notes.