Reference Only
B20J50RE
Wirewound Resistors - Through Hole 20watt 50ohm 5% Axial
Datasheet
B20J50RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 50 Ohms | |
| Power Rating | 20 W | |
| Voltage Rating | 750 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 50.8 mm | |
| Diameter | 11.1 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 200 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Brown Devil | |
| Type | Vitreous Enamel Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,225In Stock
4,125 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.30 | $257.50 | |
| $9.56 | $478.00 | |
| $8.97 | $897.00 | |
| $8.18 | $2,045.00 | |
| $7.68 | $3,840.00 | |
| $7.28 | $7,280.00 | |
| $7.20 | $18,000.00 |
Need more?
Sign in to add projects and notes