Reference Only

B12J7K5E

Wirewound Resistors - Through Hole 12watt 7.5K 5% Axial

Manufacturer:

Mfr Part:
B12J7K5E

TTI Part:
B12J7K5E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance7.5 kOhms
Power Rating12 W
Voltage Rating625 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient260 PPM / C
Length44.5 mm
Diameter7.9 mm
Maximum Operating Temperature+ 350 C
Series200
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TradenameBrown Devil
TypeVitreous Enamel Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.16$716.00
Need more?

My Notes

Sign into see notes.