Reference Only

B12J1K0E

Wirewound Resistors - Through Hole 12watt 1K 5% Axial

Manufacturer:

Mfr Part:
B12J1K0E

TTI Part:
B12J1K0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating12 W
Voltage Rating625 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient260 PPM / C
Length44.5 mm
Diameter7.9 mm
Maximum Operating Temperature+ 350 C
Series200
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TradenameBrown Devil
TypeVitreous Enamel Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

185In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.97$11.97
$9.97$49.85
$7.67$383.50
$7.29$729.00
$5.91$2,955.00
$5.80$5,800.00
$5.73$14,325.00
$5.66$28,300.00
Need more?
Sign in to add projects and notes