Reference Only
AZ680KE
Ceramic Composition Resistors 5.5watt 68ohm 10% High Energy Non-Ind.
Datasheet
AZ680KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | A | |
| Termination Style | Radial | |
| Resistance | 68 Ohms | |
| Power Rating | 5.5 W | |
| Tolerance | 10 % | |
| Voltage Rating | 2.5 kV | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 26 mm | |
| Length | 30 mm | |
| Packaging | Bulk | |
| Lead Spacing | 27 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 260 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.64 | $10,046.40 | |
| $37.39 | $18,695.00 | |
| $37.02 | $37,020.00 | |
| $36.65 | $183,250.00 | |
| $36.29 | $362,900.00 |
Need more?
Bulk
Pricing not available for this package type
Sign in to add projects and notes