Reference Only

AZ15GKE

Ceramic Composition Resistors 5.5watt 1.5ohm 10% High Energy Non-Ind.

Manufacturer:

Mfr Part:
AZ15GKE

TTI Part:
AZ15GKE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesA
Termination StyleRadial
Resistance1.5 Ohms
Power Rating5.5 W
Tolerance10 %
Voltage Rating2.5 kV
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter26 mm
Length30 mm
PackagingBulk
Lead Spacing27 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 260 / Multiples: 20)
Quantity Unit PriceExt. Price
$43.41$11,286.60
$42.98$21,490.00
$42.56$42,560.00
$42.14$210,700.00
$41.72$417,200.00
Need more?
Sign in to add projects and notes