Reference Only

AY101KE

Ceramic Composition Resistors 4.5watt 100ohm 10% High Energy Non-Ind.

Manufacturer:

Mfr Part:
AY101KE

TTI Part:
AY101KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesA
Termination StyleRadial
Resistance100 Ohms
Power Rating4.5 W
Tolerance10 %
Voltage Rating2 kV
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter21 mm
Length25 mm
PackagingBulk
Lead Spacing22.5 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

748In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.53$47.53
$39.61$396.10
$34.43$860.75
$31.88$1,594.00
$31.54$3,154.00
$31.04$7,760.00
Need more?
Sign in to add projects and notes