Reference Only
ARG400C 10R J
Wirewound Resistors - Chassis Mount 10 OHM 5% 400W
Datasheet
ARG400C 10R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Height | 28 mm | |
| Length | 260 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 400 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 10 Ohms | |
| Series | ARG | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 150 PPM / C | |
| Termination Style | Wire Lead | |
| Tolerance | 5 % | |
| Width | 36.5 mm | |
| Part # Aliases | ARG400C10RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.93 | $619.30 | |
| $56.04 | $1,401.00 | |
| $52.52 | $5,252.00 | |
| $51.99 | $12,997.50 |
Need more?
Sign in to add projects and notes