Reference Only
ARF600 20R J
Wirewound Resistors - Chassis Mount 600 W 20 ohm 5% Metal Clad
Datasheet
ARF600 20R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors | |
| Height | 18.5 mm | |
| Length | 300 mm | |
| Maximum Operating Temperature | + 250 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Power Rating | 600 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 20 Ohms | |
| Series | ARF | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 150 PPM / C | |
| Termination Style | Wire Lead | |
| Tolerance | 5 % | |
| Voltage Rating | 2 kV | |
| Width | 79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.20 | $532.00 | |
| $52.67 | $5,267.00 | |
| $52.15 | $13,037.50 |
Need more?
Sign in to add projects and notes