Reference Only

AP851 10K J

Thick Film Resistors - Through Hole 50W 10 Kohm TO-220 5% tol.

Manufacturer:

Mfr Part:
AP851 10K J

TTI Part:
AP851 10K J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP851
Resistance10 kOhms
Power Rating50 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Voltage Rating420 V
Length10.67 mm
Termination StyleRadial
PackagingBulk
Height16.52 mm
Lead Diameter1.4 mm
Lead Spacing5.34 mm
ProductThick Film Resistors Leaded
TypeHigh Power Resistor
Width3.44 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.78$378.00
$3.57$3,570.00
Need more?

My Notes

Sign into see notes.