Reference Only

AP101 3R3 J

Thick Film Resistors - Through Hole 100W 3.3 Ohm High Power

Manufacturer:

Mfr Part:
AP101 3R3 J

TTI Part:
AP101 3R3 J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesAP101
Resistance3.3 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Voltage Rating700 V
Length16.01 mm
Termination StyleRadial
PackagingBulk
Height20.96 mm
Lead Diameter1.62 mm
Lead Spacing10.42 mm
ProductThick Film Resistors Leaded
Width5.21 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 525 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.03$3,690.75
$5.76$6,048.00
Need more?
Sign in to add projects and notes