Reference Only
AP101 25R F
Thick Film Resistors - Through Hole 25 OHM 1% 200PPM 100W
Datasheet
AP101 25R F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Application | High Power | |
| Features | Non-Inductive Resistors | |
| Height | 20.44 mm | |
| Lead Diameter | 3.45 mm | |
| Lead Spacing | 9.9 mm | |
| Length | 15.49 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Package / Case | TO-247-2 | |
| Power Rating | 100 W | |
| Product Type | Thick Film Resistors | |
| Product | High Power Resistors | |
| Resistance | 25 Ohms | |
| Series | AP101 | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Voltage Rating | 700 V | |
| Width | 4.69 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 525 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $3,549.00 | |
| $6.69 | $7,024.50 |
Need more?
My Notes
Sign into see notes.