Reference Only

AP101 22R J

Thick Film Resistors - Through Hole 100W 22 Ohm High Power

Manufacturer:

Mfr Part:
AP101 22R J

TTI Part:
AP101 22R J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
Height20.96 mm
Lead Diameter1.62 mm
Lead Spacing10.42 mm
Length16.01 mm
Mounting StylePCB Mount
PackagingBulk
Power Rating100 W
Product TypeThick Film Resistors
ProductThick Film Resistors Leaded
Resistance22 Ohms
SeriesAP101
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient200 PPM / C
Termination StyleRadial
Tolerance5 %
TypeHigh Power Resistor
Voltage Rating700 V
Width5.21 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.69$2,987.25
$4.60$4,830.00
Need more?

My Notes

Sign into see notes.