Reference Only

ALN2512F50R0E-1

Thick Film Resistors - SMD 50 OHM 1% 3.5W

Manufacturer:

Mfr Part:
ALN2512F50R0E-1

TTI Part:
ALN2512F50R0E-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesALN
Resistance50 Ohms
Power Rating3.5 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.15 mm (0.124 in)
Height0.51 mm (0.02 in)
ApplicationIndustrial Grade
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.419$419.00
$0.38$3,800.00
$0.376$9,400.00
Need more?

My Notes

Sign into see notes.