
9SE-10
Resistor Hardware RES MOUNTING BKT
Datasheet
9SE-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | E, SE | |
| Product | Brackets | |
| Packaging | Bulk | |
| For Use With | 25 W, 50 W, 75 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Part # Aliases | 9SE-100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $7.68 | |
| $3.20 | $32.00 | |
| $2.92 | $87.60 | |
| $2.80 | $140.00 | |
| $2.53 | $253.00 | |
| $2.07 | $2,070.00 | |
| $1.93 | $9,650.00 | |
| $1.91 | $14,325.00 |
Need more?
Sign in to add projects and notes