Reference Only

9E-100

Resistor Hardware RES MOUNTING BKT

Manufacturer:

Mfr Part:
9E-100

TTI Part:
9E-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryResistor Hardware
SeriesE, SE
ProductBrackets
PackagingBulk
For Use With200, 210, 270, 280 Series
Product TypeResistor Hardware
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8302500000
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

6,540In Stock

4,500 expected on  from 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$6.40
$1.58$15.80
$1.57$39.25
$1.55$77.50
$1.54$154.00
$1.52$380.00
$1.47$1,470.00
$1.00$5,000.00
Need more?

My Notes

Sign into see notes.