Reference Only
9E-10
Resistor Hardware MOUNTING BRACKET
Datasheet
9E-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | E, SE | |
| Product | Brackets | |
| Packaging | Each | |
| For Use With | 200, 210, 270, 280 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $31.60 | |
| $2.63 | $131.50 | |
| $2.23 | $223.00 | |
| $2.20 | $550.00 | |
| $2.16 | $1,080.00 | |
| $2.13 | $2,130.00 | |
| $2.10 | $5,250.00 |
Need more?
My Notes
Sign into see notes.