Reference Only

95J50RE

Wirewound Resistors - Through Hole 5watt 50ohm 5% Axial

Manufacturer:

Mfr Part:
95J50RE

TTI Part:
95J50RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance50 Ohms
Power Rating5 W
Voltage Rating495 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length24.6 mm
Diameter5.9 mm
Maximum Operating Temperature+ 350 C
Series90
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeLead Free Vitreous Enamel Molded Axial Lead Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.53$88.25
Need more?

My Notes

Sign into see notes.