Reference Only

93J5R0E

Wirewound Resistors - Through Hole 3.25watt 5ohm 5% Axial

Manufacturer:

Mfr Part:
93J5R0E

TTI Part:
93J5R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance5 Ohms
Power Rating3.25 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Length14.7 mm
Diameter5.9 mm
Maximum Operating Temperature+ 350 C
Series90
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeLead Free Vitreous Enamel Molded Axial Lead Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

100
On Order
100 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$8.10
$3.41$1,705.00
Need more?
Sign in to add projects and notes