Reference Only
92J1K2E
Wirewound Resistors - Through Hole 2.25watt 1.2K 5% Axial
Datasheet
92J1K2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 1.2 kOhms | |
| Power Rating | 2.25 W | |
| Voltage Rating | 85 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 9.9 mm | |
| Width | 5.6 mm | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | 90 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Axial Lead Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.68 | $192.00 | |
| $7.14 | $357.00 | |
| $5.49 | $549.00 | |
| $5.44 | $1,360.00 | |
| $5.29 | $2,645.00 | |
| $5.21 | $5,210.00 | |
| $5.16 | $12,900.00 | |
| $5.11 | $25,550.00 |
Need more?
Sign in to add projects and notes