Reference Only

90J43RE

Wirewound Resistors - Through Hole 11watt 43ohm 5% Axial

Manufacturer:

Mfr Part:
90J43RE

TTI Part:
90J43RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance43 Ohms
Power Rating11 W
Voltage Rating1.08 kV
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length45.6 mm
Width8.7 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
Series90
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeAxial Lead Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.82$582.00
$4.92$2,460.00
Need more?
Sign in to add projects and notes