Reference Only
890SP500K
Ceramic Composition Resistors 375W 50 Ohm 10%
Datasheet
890SP500K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | 800 | |
| Resistance | 50 Ohms | |
| Power Rating | 375 W | |
| Tolerance | 10 % | |
| Voltage Rating | 16 kV | |
| Temperature Coefficient | - 800 PPM / C, 2000 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Diameter | 25.4 mm | |
| Length | 457.2 mm | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Type | Tubular High Energy Bulk Ceramic Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |