Reference Only

888SP500K

Ceramic Composition Resistors 190W 50 Ohm 10%

Manufacturer:

Mfr Part:
888SP500K

TTI Part:
888SP500K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
Series800
Termination StyleScrew
Resistance50 Ohms
Power Rating190 W
Tolerance10 %
Voltage Rating6 kV
Temperature Coefficient- 800 PPM / C, 2000 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Diameter25.4 mm
Length203.2 mm
PackagingBox
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeTubular High Energy Bulk Ceramic Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes