884SP200L ARCOL / Ohmite

884SP200L

Ceramic Composition Resistors Tubular Resistors, 1 to 20 OHM, 20%, 22.5W

Manufacturer:

Mfr Part:
884SP200L

TTI Part:
884SP200L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
Series800
Resistance20 Ohms
Power Rating22.5 W
Tolerance20 %
Voltage Rating1 kV
Diameter12.7 mm
Length50.8 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
ProductTubular Ceramic Resistor
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.