Reference Only

850F75RE

Wirewound Resistors - Chassis Mount 50watt 75ohm 1%

Manufacturer:

Mfr Part:
850F75RE

TTI Part:
850F75RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Series89
Resistance75 Ohms
Power Rating50 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Voltage Rating1.17 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 275 C
Termination StyleSolder Lug
Height14.8 mm
Length49 mm
Width14.2 mm
PackagingBulk
Resistance75 Ohms
Power Rating50 W
Voltage Rating1.17 kV
Tolerance1 %
Termination StyleSolder Lug
Temperature Coefficient20 PPM / C
Length49 mm
Width14.2 mm
Height14.8 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 275 C
Series89
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

61In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.