Reference Only

83F1K0

Wirewound Resistors - Through Hole 3watt 1K 1% Axial

Manufacturer:

Mfr Part:
83F1K0

TTI Part:
83F1K0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating3 W
Voltage Rating200 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length15.1 mm
Width5.5 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 275 C
Series80
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSilicone-Ceramic conformal Axial Lead Wirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

100
On Order
100 expected 07-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.